
EMVE350ARA471MKE0S | |
|---|---|
DigiKey Part Number | 565-2238-2-ND - Tape & Reel (TR) 565-2238-1-ND - Cut Tape (CT) 565-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA471MKE0S |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350ARA471MKE0S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY350ARA471MKE0S | Chemi-Con | 1.168 | 565-2480-1-ND | 2,11000 € | Direct |
| AFK477M35H32T-F | Cornell Dubilier Knowles | 9.503 | 338-2209-1-ND | 2,46000 € | Direct |
| EDH477M035A9RAA | KEMET | 2.029 | 399-EDH477M035A9RAACT-ND | 1,62000 € | Direct |
| 35TGV470M12.5X13.5 | Rubycon | 3.999 | 1189-2674-1-ND | 1,91000 € | Upgrade |
| 35TLV470M12.5X13.5 | Rubycon | 2.078 | 1189-2107-1-ND | 1,75000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,45500 € | 14,55 € |
| 50 | 1,14640 € | 57,32 € |
| 100 | 1,04890 € | 104,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,94504 € | 236,26 € |
| 500 | 0,88162 € | 440,81 € |
| 750 | 0,84963 € | 637,22 € |
| 1.250 | 0,81398 € | 1.017,48 € |
| 1.750 | 0,79302 € | 1.387,78 € |
| 2.500 | 0,77278 € | 1.931,95 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

