
EMVY350ARA471MKE0S | |
|---|---|
DigiKey Part Number | 565-2480-2-ND - Tape & Reel (TR) 565-2480-1-ND - Cut Tape (CT) 565-2480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA471MKE0S |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350ARA471MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Ripple Current @ High Frequency | 820 mA @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,87300 € | 8,73 € |
| 50 | 0,67620 € | 33,81 € |
| 100 | 0,53690 € | 53,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52896 € | 132,24 € |
| 500 | 0,48318 € | 241,59 € |
| 750 | 0,46628 € | 349,71 € |
| 1.250 | 0,43973 € | 549,66 € |
| 1.750 | 0,43816 € | 766,78 € |
| 2.500 | 0,43766 € | 1.094,15 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

