
35TLV470M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-2107-2-ND - Tape & Reel (TR) 1189-2107-1-ND - Cut Tape (CT) 1189-2107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV470M12.5X13.5 |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV470M12.5X13.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,14300 € | 11,43 € |
| 50 | 0,89040 € | 44,52 € |
| 100 | 0,81060 € | 81,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,74420 € | 148,84 € |
| 400 | 0,68900 € | 275,60 € |
| 600 | 0,66113 € | 396,68 € |
| 1.000 | 0,63006 € | 630,06 € |
| 1.400 | 0,61180 € | 856,52 € |
| 2.000 | 0,59416 € | 1.188,32 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

