EMVE160ARA220ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 64
Unit Price: 0,32000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,06738 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 9.790
Unit Price: 0,61000 €
Datasheet

Direct


Nichicon
In Stock: 1.910
Unit Price: 0,48000 €
Datasheet

Direct


Nichicon
In Stock: 2.328
Unit Price: 0,48000 €
Datasheet

Direct


Nichicon
In Stock: 4.651
Unit Price: 0,46000 €
Datasheet

Direct


Nichicon
In Stock: 2.090
Unit Price: 0,47000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 9.713
Unit Price: 0,18000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.071
Unit Price: 0,20000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.028
Unit Price: 0,17000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.178
Unit Price: 0,18000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 10.480
Unit Price: 0,18000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04796 €
Datasheet

Upgrade


KEMET
In Stock: 16.430
Unit Price: 0,30000 €
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE160ARA220ME55G

DigiKey Part Number
565-EMVE160ARA220ME55GTR-ND - Tape & Reel (TR)
565-EMVE160ARA220ME55GCT-ND - Cut Tape (CT)
565-EMVE160ARA220ME55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE160ARA220ME55G
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE160ARA220ME55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes