



UCL1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-3932-2-ND - Tape & Reel (TR) 493-3932-1-ND - Cut Tape (CT) 493-3932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,19400 € | 19,40 € |
| 500 | 0,15248 € | 76,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13937 € | 139,37 € |
| 2.000 | 0,12846 € | 256,92 € |
| 3.000 | 0,12296 € | 368,88 € |
| 5.000 | 0,11682 € | 584,10 € |
| 7.000 | 0,11321 € | 792,47 € |
| 10.000 | 0,10972 € | 1.097,20 € |
| 12.000 | 0,10806 € | 1.296,72 € |
| 24.000 | 0,10245 € | 2.458,80 € |
| 25.000 | 0,10215 € | 2.553,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

