EMVA500GDA221MJA0G is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 813
Unit Price: 1,23000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.193
Unit Price: 1,10000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 12.135
Unit Price: 1,02000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 5.274
Unit Price: 1,27000 €
Datasheet

Direct


KEMET
In Stock: 26.696
Unit Price: 0,87000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 12.204
Unit Price: 1,44000 €
Datasheet

Upgrade


Rubycon
In Stock: 349.588
Unit Price: 0,81000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 9.717
Unit Price: 1,90000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 490
Unit Price: 1,50000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.696
Unit Price: 1,49000 €
Datasheet

Upgrade


KEMET
In Stock: 9.800
Unit Price: 0,81000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24828 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24828 €
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA500GDA221MJA0G

DigiKey Part Number
EMVA500GDA221MJA0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVA500GDA221MJA0G
Description
CAP ALUM 220UF 20% 50V SMD
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Size / Dimension
0.394" Dia (10.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.406" (10.30mm)
Capacitance
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMLA500ARA221MJA0GChemi-Con813565-EMLA500ARA221MJA0GCT-ND1,23000 €Upgrade
EMVE500ARA221MJA0GChemi-Con2.193565-EMVE500ARA221MJA0GCT-ND1,10000 €Upgrade
EMVY500ARA221MJA0GChemi-Con12.135565-EMVY500ARA221MJA0GCT-ND1,02000 €Upgrade
EMVY500GRA221MJA0GChemi-Con0565-EMVY500GRA221MJA0GCT-ND1,22000 €Upgrade
EMZA500ARA221MJA0GChemi-Con5.274565-EMZA500ARA221MJA0GCT-ND1,27000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes