Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

EMVA500ARA4R7MD55G | |
|---|---|
DigiKey Part Number | 565-EMVA500ARA4R7MD55GTR-ND - Tape & Reel (TR) 565-EMVA500ARA4R7MD55GCT-ND - Cut Tape (CT) 565-EMVA500ARA4R7MD55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA500ARA4R7MD55G |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA500ARA4R7MD55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK475M050A9BAA | KEMET | 0 | EDK475M050A9BAA-ND | 0,03670 € | Direct |
| EEE-1HA4R7WAR | Panasonic Industry | 2.763 | PCE4624CT-ND | 0,31000 € | Direct |
| EEE-1HA4R7WR | Panasonic Industry | 22.049 | PCE3931CT-ND | 0,28000 € | Direct |
| 865080640004 | Würth Elektronik | 8.907 | 732-8449-1-ND | 0,15000 € | Upgrade |
| EDK475M050S9BAA | KEMET | 0 | EDK475M050S9BAA-ND | 0,05330 € | Upgrade |







