
EEE-1HA4R7AR | |
|---|---|
DigiKey Part Number | PCE4623TR-ND - Tape & Reel (TR) PCE4623CT-ND - Cut Tape (CT) PCE4623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA4R7AR |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA4R7AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,10038 € | 50,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08938 € | 89,38 € |
| 2.000 | 0,08175 € | 163,50 € |
| 3.000 | 0,07790 € | 233,70 € |
| 5.000 | 0,07360 € | 368,00 € |
| 7.000 | 0,07108 € | 497,56 € |
| 10.000 | 0,06864 € | 686,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

