
EEE-1HA4R7WAR | |
|---|---|
DigiKey Part Number | PCE4624TR-ND - Tape & Reel (TR) PCE4624CT-ND - Cut Tape (CT) PCE4624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA4R7WAR |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA4R7WAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12440 € | 12,44 € |
| 500 | 0,09594 € | 47,97 € |
| 1.000 | 0,08694 € | 86,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07798 € | 155,96 € |
| 4.000 | 0,07186 € | 287,44 € |
| 6.000 | 0,06877 € | 412,62 € |
| 10.000 | 0,06532 € | 653,20 € |
| 14.000 | 0,06329 € | 886,06 € |
| 20.000 | 0,06134 € | 1.226,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

