Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVA350GDA102MLH0S | |
|---|---|
DigiKey Part Number | 565-2125-2-ND - Tape & Reel (TR) 565-2125-1-ND - Cut Tape (CT) 565-2125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA350GDA102MLH0S |
Description | CAP ALUM 1000UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TRV1000M16X16.5 | Rubycon | 284 | 1189-3562-1-ND | 2,52000 € | Direct |
| AFK108M35P44T-F | Cornell Dubilier Knowles | 0 | AFK108M35P44T-F-ND | 2,48392 € | Direct |
| UCX1V102MNS1MS | Nichicon | 405 | 493-13606-1-ND | 3,11000 € | Direct |
| 35SEV1000M16X16.5 | Rubycon | 550 | 1189-2443-1-ND | 2,68000 € | Upgrade |
| 35TLV1000M16X16.5 | Rubycon | 1.923 | 1189-2109-1-ND | 2,32000 € | Upgrade |











