
35SEV1000M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-2443-2-ND - Tape & Reel (TR) 1189-2443-1-ND - Cut Tape (CT) 1189-2443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SEV1000M16X16.5 |
Description | CAP ALUM 1000UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEV1000M16X16.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,80100 € | 18,01 € |
| 50 | 1,42880 € | 71,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,27776 € | 159,72 € |
| 250 | 1,18572 € | 296,43 € |
| 375 | 1,13925 € | 427,22 € |
| 625 | 1,08744 € | 679,65 € |
| 875 | 1,05699 € | 924,87 € |
| 1.250 | 1,02758 € | 1.284,47 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

