EMVA250ARA101MF80G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 382
Unit Price: 0,93000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 889
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 19.084
Unit Price: 0,71000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1
Unit Price: 0,60000 €
Datasheet

Direct


Rubycon
In Stock: 7.594
Unit Price: 0,59000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 174
Unit Price: 1,26000 €
Datasheet

Direct


KEMET
In Stock: 15.145
Unit Price: 0,46000 €
Datasheet

Direct


Panasonic Industry
In Stock: 24.569
Unit Price: 0,55000 €
Datasheet

Direct


KEMET
In Stock: 12.576
Unit Price: 0,56000 €
Datasheet

Direct


KEMET
In Stock: 10.273
Unit Price: 0,65000 €
Datasheet

Direct


Nichicon
In Stock: 31.451
Unit Price: 0,54000 €
Datasheet

Direct


Nichicon
In Stock: 43.060
Unit Price: 0,60000 €
Datasheet

Direct


Nichicon
In Stock: 44.976
Unit Price: 0,59000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA250ARA101MF80G

DigiKey Part Number
565-EMVA250ARA101MF80GTR-ND - Tape & Reel (TR)
565-EMVA250ARA101MF80GCT-ND - Cut Tape (CT)
565-EMVA250ARA101MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA250ARA101MF80G
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA250ARA101MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
129.6 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes