Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EMVA160ADA470ME55G | |
|---|---|
DigiKey Part Number | 565-2088-2-ND - Tape & Reel (TR) 565-2088-1-ND - Cut Tape (CT) 565-2088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA160ADA470ME55G |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA160ADA470ME55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.52 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16JEV47M5X5.5 | Rubycon | 0 | 16JEV47M5X5.5-ND | 0,09623 € | Direct |
| EDK476M016A9DAA | KEMET | 20.750 | 399-14791-1-ND | 0,25000 € | Direct |
| RV5-16V470ME55U-R2 | Elna America | 2.334 | 604-1271-1-ND | 0,25000 € | Direct |
| UCL1C470MCL6GS | Nichicon | 499 | 493-3916-1-ND | 0,45000 € | Direct |
| UWR1C470MCL1GB | Nichicon | 6 | 493-17500-1-ND | 0,31000 € | Direct |











