
EDK476M016A9DAA | |
|---|---|
DigiKey Part Number | 399-14791-2-ND - Tape & Reel (TR) 399-14791-1-ND - Cut Tape (CT) 399-14791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK476M016A9DAA |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK476M016A9DAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 56.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TZV47M5X6.1 | Rubycon | 19.725 | 1189-1544-1-ND | 0,38000 € | Upgrade |
| 865080342006 | Würth Elektronik | 55.683 | 732-8416-1-ND | 0,17000 € | Upgrade |
| EEE-FK1C470UR | Panasonic Industry | 4.745 | PCE3791CT-ND | 0,38000 € | Upgrade |
| EEE-FKC470UAR | Panasonic Industry | 6.067 | PCE4397CT-ND | 0,45000 € | Upgrade |
| EEE-FPC470UAR | Panasonic Industry | 4.906 | PCE4531CT-ND | 0,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10820 € | 5,41 € |
| 100 | 0,09520 € | 9,52 € |
| 500 | 0,07264 € | 36,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06553 € | 65,53 € |
| 2.000 | 0,05960 € | 119,20 € |
| 3.000 | 0,05660 € | 169,80 € |
| 5.000 | 0,05325 € | 266,25 € |
| 7.000 | 0,05129 € | 359,03 € |
| 10.000 | 0,04939 € | 493,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


