Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDH476M016S9DAA | |
|---|---|
DigiKey Part Number | EDH476M016S9DAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH476M016S9DAA |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M016S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 52.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV476M016S9DAA | KEMET | 0 | EEV476M016S9DAA-ND | 0,06202 € | Parametric Equivalent |
| 16JZV47M5X6.1 | Rubycon | 0 | 16JZV47M5X6.1-ND | 0,12550 € | Upgrade |
| 16TZV47M5X6.1 | Rubycon | 19.625 | 1189-1544-1-ND | 0,38000 € | Upgrade |
| AFK476M16C12T-F | Cornell Dubilier Knowles | 0 | AFK476M16C12T-F-ND | 0,28878 € | Upgrade |
| EEE-FK1C470UR | Panasonic Industry | 4.700 | PCE3791CT-ND | 0,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05780 € | 1.156,00 € |
| Unit Price without VAT: | 0,05780 € |
|---|---|
| Unit Price with VAT: | 0,06878 € |








