16JZV47M5X6.1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 19.745
Unit Price: 0,38000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,28878 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10.710
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.067
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 117
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.931
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.720
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06202 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 8.027
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 9.281
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 25.485
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 549
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 25.118
Unit Price: 0,43000 €
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16JZV47M5X6.1

DigiKey Part Number
16JZV47M5X6.1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16JZV47M5X6.1
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16JZV47M5X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
54.4 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
170 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16TZV47M5X6.1Rubycon19.7451189-1544-1-ND0,38000 €Parametric Equivalent
AFK476M16C12T-FCornell Dubilier Knowles0AFK476M16C12T-F-ND0,28878 €Direct
EEE-FK1C470URPanasonic Industry10.710PCE3791CT-ND0,38000 €Parametric Equivalent
EEE-FKC470UARPanasonic Industry6.067PCE4397CT-ND0,45000 €Parametric Equivalent
EEE-FN1E470RPanasonic Industry11710-EEE-FN1E470RCT-ND0,45000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12550 €125,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12550 €
Unit Price with VAT:0,14935 €