
ELXZ250ELL332MM25S | |
|---|---|
DigiKey Part Number | 565-1971-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL332MM25S |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ELL332MM25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.055 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL332ML35S | Chemi-Con | 381 | 565-ELXY250ELL332ML35S-ND | 34,21000 € | Similar |
| EEU-FC1E332 | Panasonic Industry | 720 | P10287-ND | 24,81000 € | Similar |
| UPM1E332MHD | Nichicon | 299 | 493-11119-ND | 27,64000 € | Similar |
| UPS1E332MHD | Nichicon | 129 | 493-5653-ND | 25,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,86000 € | 18,60 € |
| 50 | 1,48000 € | 74,00 € |
| 100 | 1,36040 € | 136,04 € |
| 500 | 1,15470 € | 577,35 € |
| 1.000 | 1,08998 € | 1.089,98 € |
| 2.500 | 1,02098 € | 2.552,45 € |
| 5.000 | 0,97896 € | 4.894,80 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

