



UPS1E332MHD | |
|---|---|
DigiKey Part Number | 493-5653-ND |
Manufacturer | |
Manufacturer Product Number | UPS1E332MHD |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.045 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Part Status Not For New Designs | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E332MHD | Nichicon | 0 | UPA1E332MHD-ND | 0,80308 € | Direct |
| UPM1E332MHD | Nichicon | 299 | 493-11119-ND | 2,58000 € | Similar |
| UPW1E332MHD6 | Nichicon | 450 | 493-1842-ND | 2,01000 € | Similar |
| B41888C5338M000 | TDK | 1.394 | B41888C5338M000-ND | 2,67000 € | Upgrade |
| MAL214656332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4480PHBK-ND | 1,98683 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,55400 € | 15,54 € |
| 50 | 1,22740 € | 61,37 € |
| 100 | 1,12450 € | 112,45 € |
| 500 | 0,94762 € | 473,81 € |
| 1.000 | 0,89197 € | 891,97 € |
| 2.500 | 0,83261 € | 2.081,53 € |
| 5.000 | 0,79647 € | 3.982,35 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

