ELXZ250ELL221MH12D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 2.213
Unit Price: 1,71000 $
Datasheet

Direct


Panasonic Industry
In Stock: 9.725
Unit Price: 0,60000 $
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,42656 $
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,45360 $
Datasheet

Direct


Nichicon
In Stock: 15.094
Unit Price: 0,51000 $
Datasheet

Similar


Panasonic Industry
In Stock: 9.007
Unit Price: 0,61000 $
Datasheet

Similar


Panasonic Industry
In Stock: 4.990
Unit Price: 0,61000 $
Datasheet

Similar


Nichicon
In Stock: 3.647
Unit Price: 0,50000 $
Datasheet

Similar


Nichicon
In Stock: 569
Unit Price: 0,55000 $
Datasheet

Similar


Nichicon
In Stock: 1.574
Unit Price: 0,48000 $
Datasheet

Similar


Nichicon
In Stock: 2.067
Unit Price: 0,66000 $
Datasheet

Similar


Nichicon
In Stock: 11.487
Unit Price: 0,55000 $
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ250ELL221MH12D

DigiKey Part Number
565-1954-ND
Manufacturer
Manufacturer Product Number
ELXZ250ELL221MH12D
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ250ELL221MH12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
277.5 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes