ELXZ100ELL102MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 449
Unit Price: 1,08000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.114
Unit Price: 0,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.251
Unit Price: 0,83000 €
Datasheet

Similar


Panasonic Industry
In Stock: 648
Unit Price: 0,74000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,17154 €
Datasheet

Similar


Panasonic Industry
In Stock: 931
Unit Price: 0,76000 €
Datasheet

Similar


Nichicon
In Stock: 973
Unit Price: 0,96000 €
Datasheet

Similar


Nichicon
In Stock: 1.262
Unit Price: 0,64000 €
Datasheet

Similar


Nichicon
In Stock: 622
Unit Price: 1,09000 €
Datasheet

Similar


Nichicon
In Stock: 8.331
Unit Price: 0,70000 €
Datasheet

Similar


Nichicon
In Stock: 716
Unit Price: 0,61000 €
Datasheet

Similar


Nichicon
In Stock: 3.322
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.991
Unit Price: 0,63000 €
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ100ELL102MH20D

DigiKey Part Number
565-1906-ND
Manufacturer
Manufacturer Product Number
ELXZ100ELL102MH20D
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
486 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes