



UPM1A102MHD6 | |
|---|---|
DigiKey Part Number | 493-15694-ND |
Manufacturer | |
Manufacturer Product Number | UPM1A102MHD6 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A102MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 10 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A102MHD6 | Nichicon | 972 | 493-17008-ND | 0,94000 € | Similar |
| UPJ1A102MPD | Nichicon | 1.258 | 493-15605-ND | 0,63000 € | Similar |
| UPM1A102MPD | Nichicon | 8.278 | UPM1A102MPD-ND | 0,69000 € | Similar |
| UPS1A102MPD | Nichicon | 716 | 493-15814-ND | 0,60000 € | Similar |
| UPW1A102MPD | Nichicon | 2.879 | 493-1746-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69400 € | 6,94 € |
| 50 | 0,53080 € | 26,54 € |
| 100 | 0,47930 € | 47,93 € |
| 500 | 0,39056 € | 195,28 € |
| 1.000 | 0,36259 € | 362,59 € |
| 2.500 | 0,33273 € | 831,83 € |
| 5.000 | 0,31454 € | 1.572,70 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

