ELXY500ELL820MH15D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1.711
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 685
Unit Price: 0,56000 €
Datasheet

Similar


Panasonic Industry
In Stock: 10.166
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 441
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 866
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 1.900
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 1.006
Unit Price: 0,49000 €
Datasheet

Similar


Nichicon
In Stock: 1.812
Unit Price: 0,59000 €
Datasheet

Similar


Nichicon
In Stock: 1.671
Unit Price: 0,65000 €
Datasheet

Similar


Nichicon
In Stock: 3.103
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.136
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.987
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.283
Unit Price: 0,62000 €
Datasheet
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY500ELL820MH15D

DigiKey Part Number
565-1836-ND
Manufacturer
Manufacturer Product Number
ELXY500ELL820MH15D
Description
CAP ALUM 82UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
188 mA @ 120 Hz
Ripple Current @ High Frequency
470 mA @ 100 kHz
Impedance
200 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes