Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ELXY250ELL331MH20D | |
|---|---|
DigiKey Part Number | 565-1796-ND |
Manufacturer | |
Manufacturer Product Number | ELXY250ELL331MH20D |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY250ELL331MH20D Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 740 mA @ 100 kHz |
Part Status Obsolete | Impedance 95 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL331MJ16S | Chemi-Con | 326 | 565-1795-ND | 0,95000 € | Similar |
| ELXZ250ELL331MJC5S | Chemi-Con | 1.405 | 565-1955-ND | 0,93000 € | Similar |
| ELXV250ELL331MH20D | Chemi-Con | 88 | 565-ELXV250ELL331MH20D-ND | 0,62000 € | Parametric Equivalent |
| ELXV250ETC331MH20D | Chemi-Con | 1.000 | 565-ELXV250ETC331MH20DCT-ND | 0,18728 € | Parametric Equivalent |
| EEU-FC1E331 | Panasonic Industry | 2.832 | P10273-ND | 0,66000 € | Similar |












