Direct
Direct
Direct

ELXR451LGC332MED0M | |
|---|---|
DigiKey Part Number | ELXR451LGC332MED0M-ND |
Manufacturer | |
Manufacturer Product Number | ELXR451LGC332MED0M |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.66 A @ 3 kHz |
Part Status Obsolete | Lead Spacing 1.250" (31.75mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.276" (134.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2W332MSEH | Nichicon | 1 | 493-9071-ND | 76,71000 € | Direct |
| LNT2W332MSEHBB | Nichicon | 0 | LNT2W332MSEHBB-ND | 50,08667 € | Direct |
| LNT2W332MSEHBN | Nichicon | 0 | LNT2W332MSEHBN-ND | 50,08667 € | Direct |



