Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNT2W332MSEHBN | |
|---|---|
DigiKey Part Number | LNT2W332MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNT2W332MSEHBN |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.94 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2W332MSEH | Nichicon | 1 | 493-9071-ND | 76,71000 € | Parametric Equivalent |
| LNT2W332MSEHBB | Nichicon | 0 | LNT2W332MSEHBB-ND | 50,08667 € | Parametric Equivalent |
| LNU2H332MSEH | Nichicon | 0 | 493-6793-ND | 106,55000 € | Parametric Equivalent |
| LNU2H332MSEHBB | Nichicon | 0 | LNU2H332MSEHBB-ND | 73,68800 € | Parametric Equivalent |
| LNU2H332MSEHBN | Nichicon | 0 | LNU2H332MSEHBN-ND | 73,68800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 50,08667 € | 751,30 € |
| Unit Price without VAT: | 50,08667 € |
|---|---|
| Unit Price with VAT: | 59,60314 € |




