



LNT2W332MSEH | |
|---|---|
DigiKey Part Number | 493-9071-ND |
Manufacturer | |
Manufacturer Product Number | LNT2W332MSEH |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 23.94 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.236" (133.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,68000 € | 77,68 € |
| 15 | 61,01533 € | 915,23 € |
| 60 | 56,16967 € | 3.370,18 € |
| 105 | 55,48629 € | 5.826,06 € |
| Unit Price without VAT: | 77,68000 € |
|---|---|
| Unit Price with VAT: | 92,43920 € |

