EKZM350ETD221MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 67.801
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.178
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 717
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.441
Unit Price: 0,86000 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM350ETD221MHB5D

DigiKey Part Number
565-EKZM350ETD221MHB5DCT-ND - Cut Tape (CT)
565-EKZM350ETD221MHB5DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZM350ETD221MHB5D
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
472.5 mA @ 120 Hz
Ripple Current @ High Frequency
945 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes