Similar
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EKZE250ELL471MH20D | |
|---|---|
DigiKey Part Number | 565-1678-ND |
Manufacturer | |
Manufacturer Product Number | EKZE250ELL471MH20D |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE250ELL471MH20D Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 625 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Packaging Bulk | Impedance 41 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-250ELL471MJ16S | Chemi-Con | 0 | 565-EKY-250ELL471MJ16S-ND | 0,83000 € | Similar |
| EKZE250ELL471MJ16S | Chemi-Con | 41.150 | 565-1677-ND | 1,05000 € | Similar |
| EKZE250EC3471MH20D | Chemi-Con | 915 | 565-EKZE250EC3471MH20DCT-ND | 0,73000 € | Parametric Equivalent |
| 25ZLQ470MEFC8X16 | Rubycon | 1.021 | 1189-3644-ND | 0,59000 € | Direct |
| EEU-FR1E471Y | Panasonic Industry | 0 | P14417-ND | 0,76000 € | Upgrade |










