MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKZE160ELL331MHB5D | |
|---|---|
DigiKey Part Number | 565-1659-ND |
Manufacturer | |
Manufacturer Product Number | EKZE160ELL331MHB5D |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE160ELL331MHB5D Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Packaging Bulk | Impedance 72 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD160ARA331MHA0G | Chemi-Con | 842 | 565-HHXD160ARA331MHA0GCT-ND | 1,45000 € | MFR Recommended |
| 25YXG330MEFC8X11.5 | Rubycon | 241 | 1189-1235-ND | 0,41000 € | Upgrade |
| 25YXJ330M8X11.5 | Rubycon | 7.505 | 25YXJ330M8X11.5-ND | 0,42000 € | Upgrade |
| 25ZLH330MEFC8X11.5 | Rubycon | 7.048 | 1189-1875-ND | 0,41000 € | Upgrade |
| 25ZLJ330M8X11.5 | Rubycon | 6.799 | 1189-1251-ND | 0,48000 € | Upgrade |














