EKZE100ELL562ML25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 950
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 480
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,63336 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 302
Unit Price: 2,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 297
Unit Price: 1,91000 €
Datasheet

Upgrade


Nichicon
In Stock: 301
Unit Price: 1,87000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.370
Unit Price: 1,89000 €
Datasheet

Similar


Panasonic Industry
In Stock: 250
Unit Price: 1,92000 €
Datasheet

Similar


Panasonic Industry
In Stock: 180
Unit Price: 2,01000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,73120 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,67830 €
Datasheet

Similar


Nichicon
In Stock: 587
Unit Price: 1,88000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,71554 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 382
Unit Price: 1,84000 €
Datasheet
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE100ELL562ML25S

DigiKey Part Number
565-1655-ND
Manufacturer
Manufacturer Product Number
EKZE100ELL562ML25S
Description
CAP ALUM 5600UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZE100ELL562ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.941 A @ 120 Hz
Ripple Current @ High Frequency
3.46 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,85000 €2,85 €
101,91100 €19,11 €
501,52260 €76,13 €
2501,26956 €317,39 €
5001,18984 €594,92 €
1.0001,12364 €1.123,64 €
2.5001,05304 €2.632,60 €
5.0001,01007 €5.050,35 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €