
EKYB160ELL562ML25S | |
|---|---|
DigiKey Part Number | 565-EKYB160ELL562ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB160ELL562ML25S |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB160ELL562ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.669 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA160ELL562ML25S | Chemi-Con | 922 | 565-EKYA160ELL562ML25S-ND | 2,01000 € | Direct |
| EKZN160ELL562ML25S | Chemi-Con | 302 | 565-EKZN160ELL562ML25S-ND | 2,35000 € | Parametric Equivalent |
| EEU-FR1C562 | Panasonic Industry | 78 | P14410-ND | 2,28000 € | Direct |
| UHW1C562MHD | Nichicon | 120 | 493-6829-ND | 2,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,71300 € | 17,13 € |
| 50 | 1,35860 € | 67,93 € |
| 250 | 1,12772 € | 281,93 € |
| 500 | 1,05500 € | 527,50 € |
| 1.000 | 0,99459 € | 994,59 € |
| 2.500 | 0,93016 € | 2.325,40 € |
| 5.000 | 0,89093 € | 4.454,65 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

