
EKY-100ELL562ML25S | |
|---|---|
DigiKey Part Number | 565-EKY-100ELL562ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-100ELL562ML25S |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-100ELL562ML25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.4905 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20600 € | 12,06 € |
| 50 | 0,94300 € | 47,15 € |
| 100 | 0,86000 € | 86,00 € |
| 500 | 0,71724 € | 358,62 € |
| 1.000 | 0,67230 € | 672,30 € |
| 2.500 | 0,62437 € | 1.560,92 € |
| 5.000 | 0,59518 € | 2.975,90 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

