
EKYB250ELL472MLN3S | |
|---|---|
DigiKey Part Number | 565-EKYB250ELL472MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB250ELL472MLN3S |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB250ELL472MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.0685 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.61 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA250ELL472MLN3S | Chemi-Con | 28 | 565-EKYA250ELL472MLN3S-ND | 2,97000 € | Parametric Equivalent |
| EKZN250ELL472MLN3S | Chemi-Con | 842 | 565-EKZN250ELL472MLN3S-ND | 2,75000 € | Parametric Equivalent |
| UHW1E472MHD | Nichicon | 162 | 493-6887-ND | 3,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63300 € | 16,33 € |
| 50 | 1,29280 € | 64,64 € |
| 250 | 1,07096 € | 267,74 € |
| 500 | 1,00106 € | 500,53 € |
| 1.000 | 0,94303 € | 943,03 € |
| 2.500 | 0,88113 € | 2.202,82 € |
| 5.000 | 0,84345 € | 4.217,25 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

