
EKZN250ELL472MLN3S | |
|---|---|
DigiKey Part Number | 565-EKZN250ELL472MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN250ELL472MLN3S |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN250ELL472MLN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.485 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,86400 € | 18,64 € |
| 50 | 1,48340 € | 74,17 € |
| 250 | 1,23484 € | 308,71 € |
| 500 | 1,15660 € | 578,30 € |
| 1.000 | 1,09161 € | 1.091,61 € |
| 2.500 | 1,02231 € | 2.555,78 € |
| 5.000 | 0,98011 € | 4.900,55 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

