



UHW1E472MHD | |
|---|---|
DigiKey Part Number | 493-6887-ND |
Manufacturer | |
Manufacturer Product Number | UHW1E472MHD |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4 A @ 100 kHz |
Part Status Active | Impedance 11 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,17100 € | 21,71 € |
| 50 | 1,73860 € | 86,93 € |
| 100 | 1,60250 € | 160,25 € |
| 500 | 1,36842 € | 684,21 € |
| 1.000 | 1,29481 € | 1.294,81 € |
| 2.500 | 1,21632 € | 3.040,80 € |
| 5.000 | 1,16855 € | 5.842,75 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

