Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

EKYA500ELL102ML25S | |
|---|---|
DigiKey Part Number | 565-EKYA500ELL102ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA500ELL102ML25S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA500ELL102ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2775 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.555 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL102ML25S | Chemi-Con | 2.238 | 565-EKY-500ELL102ML25S-ND | 1,87000 € | Parametric Equivalent |
| EKYA630ELL102ML25S | Chemi-Con | 358 | 565-EKYA630ELL102ML25S-ND | 2,23000 € | Parametric Equivalent |
| EKYB630ELL102ML25S | Chemi-Con | 12.176 | 565-EKYB630ELL102ML25S-ND | 2,12000 € | Parametric Equivalent |
| EKZM500ELL102ML25S | Chemi-Con | 396 | 565-3583-ND | 3,31000 € | Parametric Equivalent |
| EKZN630ELL102ML25S | Chemi-Con | 981 | 565-4098-ND | 2,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,69300 € | 16,93 € |
| 50 | 1,34260 € | 67,13 € |
| 100 | 1,23180 € | 123,18 € |
| 500 | 1,04166 € | 520,83 € |
| 1.000 | 0,98184 € | 981,84 € |
| 2.500 | 0,91803 € | 2.295,07 € |
| 5.000 | 0,87919 € | 4.395,95 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |














