
EKY-500ELL122MLN3S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL122MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL122MLN3S |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL122MLN3S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.806 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Packaging Bulk | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA630ELL122MLN3S | Chemi-Con | 311 | 565-EKYA630ELL122MLN3S-ND | 2,58000 € | Parametric Equivalent |
| EKYB630ELL122MLN3S | Chemi-Con | 34 | 565-EKYB630ELL122MLN3S-ND | 3,00000 € | Parametric Equivalent |
| EKZN630ELL122MLN3S | Chemi-Con | 401 | 565-EKZN630ELL122MLN3S-ND | 3,37000 € | Parametric Equivalent |
| UHW1H122MHD | Nichicon | 1.968 | 493-6945-ND | 1,84000 € | Direct |
| UHE1H122MHD | Nichicon | 6.453 | 493-1624-ND | 2,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,47500 € | 14,75 € |
| 50 | 1,16320 € | 58,16 € |
| 100 | 1,06470 € | 106,47 € |
| 500 | 0,89528 € | 447,64 € |
| 1.000 | 0,84200 € | 842,00 € |
| 2.500 | 0,78516 € | 1.962,90 € |
| 5.000 | 0,75056 € | 3.752,80 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

