
EKYB630ELL122MLN3S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL122MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL122MLN3S |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL122MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA630ELL122MLN3S | Chemi-Con | 311 | 565-EKYA630ELL122MLN3S-ND | 2,58000 € | Parametric Equivalent |
| EKZN630ELL122MLN3S | Chemi-Con | 401 | 565-EKZN630ELL122MLN3S-ND | 3,37000 € | Parametric Equivalent |
| 63ZLH1200MEFC16X31.5 | Rubycon | 14.949 | 1189-1503-ND | 2,12000 € | Direct |
| UHW1J122MHD | Nichicon | 288 | 493-14569-ND | 3,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,02300 € | 20,23 € |
| 50 | 1,61560 € | 80,78 € |
| 250 | 1,35004 € | 337,51 € |
| 500 | 1,26648 € | 633,24 € |
| 1.000 | 1,19708 € | 1.197,08 € |
| 2.500 | 1,12306 € | 2.807,65 € |
| 5.000 | 1,07800 € | 5.390,00 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

