Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-100ELL221MF11D | |
|---|---|
DigiKey Part Number | 565-EKY-100ELL221MF11D-ND |
Manufacturer | |
Manufacturer Product Number | EKY-100ELL221MF11D |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Packaging Bulk | Impedance 220 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZH160ETC221MF11D | Chemi-Con | 1.859 | 565-EKZH160ETC221MF11DCT-ND | 0,42000 € | Parametric Equivalent |
| EKZH160ETD221MF11D | Chemi-Con | 1.211 | 565-EKZH160ETD221MF11DCT-ND | 0,42000 € | Parametric Equivalent |
| EEU-FM1A221 | Panasonic Industry | 18.234 | P12920-ND | 0,37000 € | Similar |
| EEU-FR1A221 | Panasonic Industry | 1.460 | P14375-ND | 0,38000 € | Similar |
| EEU-FR1A221B | Panasonic Industry | 7.382 | P15322CT-ND | 0,39000 € | Similar |












