
EKXL401ELL680ML25S | |
|---|---|
DigiKey Part Number | 565-5042-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL680ML25S |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL401ELL680ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.425 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXL421ELL680ML25S | Chemi-Con | 810 | 565-EKXL421ELL680ML25S-ND | 2,72000 € | Parametric Equivalent |
| 450LXW68MEFR16X25 | Rubycon | 35 | 1189-450LXW68MEFR16X25-ND | 3,73000 € | Parametric Equivalent |
| UCY2G680MHD9TN | Nichicon | 121 | 493-13318-1-ND | 2,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,05400 € | 20,54 € |
| 50 | 1,64080 € | 82,04 € |
| 100 | 1,51050 € | 151,05 € |
| 500 | 1,28672 € | 643,36 € |
| 1.000 | 1,21635 € | 1.216,35 € |
| 2.500 | 1,14130 € | 2.853,25 € |
| 5.000 | 1,09560 € | 5.478,00 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

