68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LXW68MEFR16X25

DigiKey Part Number
1189-450LXW68MEFR16X25-ND
Manufacturer
Manufacturer Product Number
450LXW68MEFR16X25
Description
CAP ALUM 68UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Ripple Current @ High Frequency
1.254 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,54500 €25,45 €
502,04700 €102,35 €
2001,75965 €351,93 €
6001,59655 €957,93 €
1.0001,53559 €1.535,59 €
2.6001,44177 €3.748,60 €
5.0001,39013 €6.950,65 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €