Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKXL401ELL180MJ20S | |
|---|---|
DigiKey Part Number | 565-5036-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL180MJ20S |
Description | CAP ALUM 18UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL401ELL180MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ401ELL180MJ20S | Chemi-Con | 3.300 | 565-EKXJ401ELL180MJ20S-ND | 1,26000 € | Upgrade |
| EKXN451ELL180MJ20S | Chemi-Con | 16 | 565-EKXN451ELL180MJ20S-ND | 2,24000 € | Parametric Equivalent |
| 400BXG18MEFC10X20 | Rubycon | 1.027 | 1189-400BXG18MEFC10X20-ND | 1,02000 € | Parametric Equivalent |
| 400BXW18MEFR10X20 | Rubycon | 8.397 | 1189-3127-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69300 € | 6,93 € |
| 50 | 0,53020 € | 26,51 € |
| 100 | 0,47870 € | 47,87 € |
| 500 | 0,39002 € | 195,01 € |
| 2.000 | 0,33884 € | 677,68 € |
| 4.000 | 0,31956 € | 1.278,24 € |
| 6.000 | 0,30983 € | 1.858,98 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |






