
PWR-FILTER | |
|---|---|
DigiKey Part Number | 565-PWR-FILTER-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PWR-FILTER |
Description | IN/OUT Power Adapter Filter Caps |
Customer Reference | |
Detailed Description | Aluminum - Polymer, Aluminum Electrolytic Capacitor Kit 10µF ~ 680µF 25 ~ 450V Surface Mount, Through Hole 42 Pieces (14 Values - 3 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum - Polymer, Aluminum Electrolytic | |
Capacitance Range | 10µF ~ 680µF | |
Mounting Type | Surface Mount, Through Hole | |
Voltage - Rated | 25 ~ 450V | |
Tolerance | ±20% | |
Applications | Automotive, General Purpose | |
Features | - | |
Quantity | 42 Pieces (14 Values - 3 Each) | |
Packages Included | Radial, Can; Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,69000 € | 26,69 € |
| 10 | 23,18200 € | 231,82 € |
| Unit Price without VAT: | 26,69000 € |
|---|---|
| Unit Price with VAT: | 31,76110 € |




