
SERVER-PWR-KIT | |
|---|---|
DigiKey Part Number | 565-SERVER-PWR-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SERVER-PWR-KIT |
Description | IN/OUT FILTER SERVER POWER CAP |
Customer Reference | |
Detailed Description | Aluminum - Polymer, Aluminum Electrolytic Capacitor Kit 100µF ~ 1mF 16 ~ 450V Surface Mount 55 Pieces (11 Values - 5 Each) |
Category | Mounting Type Surface Mount |
Manufacturer Chemi-Con | Voltage - Rated 16 ~ 450V |
Packaging Bulk | Tolerance ±20% |
Part Status Discontinued at DigiKey | Applications Automotive, General Purpose |
Kit Type Aluminum - Polymer, Aluminum Electrolytic | Quantity 55 Pieces (11 Values - 5 Each) |
Capacitance Range 100µF ~ 1mF | Packages Included Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,42000 € | 324,42 € |
| Unit Price without VAT: | 324,42000 € |
|---|---|
| Unit Price with VAT: | 386,05980 € |
| Part Number | Description | Quantity |
|---|---|---|
| APSG160ELL222MJ20S | CAP ALUM POLY 2200UF 20% 16V TH | 5 |
| APSG160ELL272MJ20S | CAP ALUM POLY 2.7MF 20% 16V TH | 5 |
| APSG160ELL681MHB5J | CAP ALUM POLY 680UF 20% 16V TH | 5 |
| HHSC630ELL101MJC5S | CAP ALUM HYBRID 100UF 20% 63V TH | 5 |
| EKZN630ELL561MK25S | CAP ALUM 560UF 20% 63V RADIAL TH | 5 |

