
400BXW18MEFR10X20 | |
|---|---|
DigiKey Part Number | 1189-3127-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW18MEFR10X20 |
Description | CAP ALUM 18UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW18MEFR10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,08400 € | 10,84 € |
| 50 | 0,84320 € | 42,16 € |
| 100 | 0,76690 € | 76,69 € |
| 500 | 0,63556 € | 317,78 € |
| 1.000 | 0,59422 € | 594,22 € |
| 3.000 | 0,54256 € | 1.627,68 € |
| 5.000 | 0,52326 € | 2.616,30 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


