EKXG351ELL121MMN3S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 44
Unit Price: 3,78000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 304
Unit Price: 4,55000 €
Datasheet

Similar


Chemi-Con
In Stock: 3.281
Unit Price: 4,38000 €
Datasheet

Upgrade


Rubycon
In Stock: 193
Unit Price: 4,15000 €
Datasheet

Similar


Nichicon
In Stock: 13
Unit Price: 3,78000 €
Datasheet

Similar


Nichicon
In Stock: 63
Unit Price: 3,88000 €
Datasheet
120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG351ELL121MMN3S

DigiKey Part Number
565-1458-ND
Manufacturer
Manufacturer Product Number
EKXG351ELL121MMN3S
Description
CAP ALUM 120UF 20% 350V RADIAL
Customer Reference
Detailed Description
120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
830 mA @ 120 Hz
Ripple Current @ High Frequency
1.8675 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes