
EKXJ401ELL121MMN3S | |
|---|---|
DigiKey Part Number | 565-4224-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ401ELL121MMN3S |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ401ELL121MMN3S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.89 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,97500 € | 29,75 € |
| 50 | 2,41420 € | 120,71 € |
| 250 | 2,04860 € | 512,15 € |
| 500 | 1,93360 € | 966,80 € |
| 1.000 | 1,83811 € | 1.838,11 € |
| 2.500 | 1,73632 € | 4.340,80 € |
| 5.000 | 1,67520 € | 8.376,00 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

