Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EKXG251ELL470MK20S | |
|---|---|
DigiKey Part Number | 565-1444-ND |
Manufacturer | |
Manufacturer Product Number | EKXG251ELL470MK20S |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXG251ELL470MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 975 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ251ELL470MJ30S | Chemi-Con | 1.320 | 565-EKXJ251ELL470MJ30S-ND | 1,23000 € | Similar |
| 250PX47MEFC12.5X20 | Rubycon | 0 | 1189-250PX47MEFC12.5X20-ND | 0,36774 € | Similar |
| MAL214234793E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214234793E3-ND | 0,70337 € | Similar |
| MAL214254793E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214254793E3-ND | 0,67755 € | Similar |
| UCY2E470MHD3 | Nichicon | 1.178 | 493-14381-ND | 1,19000 € | Similar |










