EKXG201ELL331MMP1S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 2,97000 €
Datasheet

Direct


Nichicon
In Stock: 103
Unit Price: 3,59000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,92080 €
Datasheet

Similar


Nichicon
In Stock: 530
Unit Price: 3,58000 €
Datasheet

Similar


Nichicon
In Stock: 1
Unit Price: 3,99000 €
Datasheet

Similar


Nichicon
In Stock: 51
Unit Price: 3,49000 €
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG201ELL331MMP1S

DigiKey Part Number
565-1440-ND
Manufacturer
Manufacturer Product Number
EKXG201ELL331MMP1S
Description
CAP ALUM 330UF 20% 200V RADIAL
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG201ELL331MMP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.43 A @ 120 Hz
Ripple Current @ High Frequency
3.2175 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes