Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EKXG201ELL101ML20S | |
|---|---|
DigiKey Part Number | 565-1437-ND |
Manufacturer | |
Manufacturer Product Number | EKXG201ELL101ML20S |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXG201ELL101ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4175 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ251ELL101ML20S | Chemi-Con | 1.311 | 565-EKXJ251ELL101ML20S-ND | 2,01000 € | Similar |
| MAL214232101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232101E3-ND | 1,12527 € | Similar |
| MAL214252101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214252101E3-ND | 1,07253 € | Similar |
| SEK101M200ST | Cornell Dubilier Knowles | 1.973 | SEK101M200ST-ND | 3,07000 € | Similar |
| UAS2D101MHD | Nichicon | 0 | 493-7014-ND | 0,79163 € | Similar |













